900-82180-0001-000, NVIDIA Jetson TX1 Development Kit is an Embedded System-on-Module (SoM) with quad-core ARM Cortex-A57, 4GB LPDDR4 and integrated 256-core Maxwell GPU
Diseño de referencia por: NVIDIA Corporation
900-82180-0001-000, NVIDIA Jetson TX1 Developer Kit is a full-featured development platform for visual computing. It is ideal for applications requiring high computational performance in a low power envelope. The Jetson TX1 Developer Kit is designed to get you up and running quickly, it comes pre-flashed with a Linux environment, includes support for many common APIs and is supported by NVIDIA's complete development tool chain, and provides 1TFLOPS of FP16 compute performance in 10 watts of power. The board exposes many standard hardware interfaces, enabling a highly flexible and extensible platform