450-0143, TiWi-C-W Development Kit featuring TiWi-Connect with Integrated 802.11 b/g/n WLAN Module
Diseño de referencia por: Laird
450-0143, TiWi-C-W Development Kit featuring TiWi-Connect. The TiWi-C-W is a high performance 2.4 GHz WLAN module that contains an IP networking stack in a pre-certified footprint that simplifies the process of implementing internet connectivity. The module includes the necessary PHY, MAC and network layers to support WLAN applications on the integrated applications processor or through a simple host interface