The 0201N1R0AW500 is a surface mount ceramic chip capacitor with a capacitance of 1pF and a DC rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 0.05pF. The capacitor is constructed with a flat construction and has a ceramic chip case style. It operates over a temperature range of -55°C to 175°C and is suitable for microwave applications.
Passive Plus 0201N1R0AW500 technical specifications.
| Capacitance | 1pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0201N1R0AW500 to view detailed technical specifications.
No datasheet is available for this part.