CONN HEADER 64POS STR LONG LA
Blue LED Indication, 20mA, 28V, 120° Viewing Angle, Socket Mount
Blue LED Indication, 14V, 20mA, Socket Mount, 85°C
Single Color LED Display Cluster, Blue, 24.89mm
WAGO 793-4605 WMB-name Cards Compatible with: WAGO passage clamp series 2001
WAGO 794-4605 WMB-name Cards Compatible with: WAGO passage clamp series 2001
Film Capacitor 6uF 400VAC 5% PP Motor Run
6uF 400VAC 5% PP Film Capacitor, Motor Run, -25 to 85°C, Stud Mount
Cap Film 6uF 400VAC PP 5% (30 X 62mm) Plastic Can 85°C
Conn M23 Circular M 12 POS Solder
12W AUDIO AMPLIFIER MODULE WITH RCA INPUT
Cable Assembly Keyboard 1.828m 28AWG Circular DIN to Circular DIN 6 to 6 POS F-M
Fuse 150A 5500V Holder Clip 460.5 X 76.2mm Silver
Fuse 30A 5500V Holder Clip 460.5 X 76.2mm Silver
Fuse 25A 5500V Holder Clip 460.5 X 76.2mm Silver
Fuse 65A 5500V Holder Clip 460.5 X 76.2mm Silver