Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 586-4605-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current Rating | 20mA |
| Diameter | 24.9mm |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Length | 38.7mm |
| Luminous Intensity | 6300mcd |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 586 |
| Voltage Rating | 14V |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-4605-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.