Typical Application for AOZ1284 EZBuck 4A Simple Buck Regulator
Referenzdesign von: Alpha and Omega Semiconductor
Typical Application for the AOZ1284 is a high voltage, high efficiency, simple to use, 4A buck regulator optimized for a variety of applications. The AOZ1284 works from a 3 to 36V input voltage range, and provides up to 4A of continuous output current. The output voltage is adjustable from 30V down to 0.8V