STM32303E-EVAL, Evaluation board for STM32F301/302/303 lines - with STM32F303VE MCU
Referenzdesign von: STMicroelectronics
STM32303E-EVAL, Evaluation Board has been designed as a complete demonstration and development platform for the ARM cortex-M4 core-based STM32F303VET6 microcontroller. It features two I2Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 64 Kbyte Data SRAM, 16 Kbyte Program SRAM and 512 Kbyte Flash, touch sensing, USB FS, JTAG debugging support. This evaluation board can be used as the reference design for user application development but it is not considered as a final application