ANT4-M24LR-A, 2 x 64 Kbit Multibank Antenna Reference Design Board for the M24LR64-R Dual Interface EEPROM
Referenzdesign von: STMicroelectronics
ANT4-M24LR-A, 2 x 64 Kbit Multibank Antenna Reference Design Board ready-to-use PCB that features two M24LR64-R Dual Interface EEPROM ICs connected to a 45 mm x 75 mm 13.56 MHz etched RF antenna on one side and to an I2C bus on the other side. The ANT4-M24LR-A allows system designers to evaluate the M24LR64-R IC in multibank configuration since the board is seen as a 128-Kbit memory split into 2 banks of equal size