STEVAL-IDB002V1, Bluetooth SMART Board based on the BlueNRG Low Energy Network Processor
Referenzdesign von: STMicroelectronics
STEVAL-IDB002V1, Bluetooth SMART Evaluation Board based on the BlueNRG low energy network processor. The BlueNRG is a Bluetooth low energy 4.0 compliant low power network coprocessor. The STEVAL-IDB002V1 is composed of an RF daughterboard and a microcontroller motherboard. The RF daughterboard features the BlueNRG device, an SMA connector for an antenna or measuring instruments and an SPI connector for external microcontroller. The motherboard is based on the STM32L, acting as external microcontroller driving the BlueNRG device