STEVAL-GLA001V1, Triac and AC Switch Insulated Control Evaluation Board
Referenzdesign von: STMicroelectronics
STEVAL-GLA001V1, Evaluation Board allows insulated control of three AC loads up to 1-kW (230 Vrms) with Triacs and AC switches (instead of relay solutions), particularly suitable for residential appliances. The board must be controlled with an STM32 microcontroller embedded on an NUCLEO-F030R8 STM 32 Nucleo development board, or other microcontroller supplied by the user. If you are using an STM32 Nucleo development board, three AC switch control modes are available for load control: continuous or pulse gate current, timer option and phase control