MIKROE-3320, Ambient 5 Click Board based on VEML6030 High Accuracy Ambient Light Sensor (ALS) with I2C Interface
Referenzdesign von: MikroElektronika
MIKROE-3320, Ambient 5 Click Board can sense the intensity of the ambient light, providing measurement data in a digital format, over the I2C interface. It utilizes the VEML6030, a miniature ambient light sensor (ALS) which occupies only 2x2 mm of space. Packed in a small transparent casing, this sensor offers a lot of features. The flicker noise rejection algorithm improves accuracy, while excellent thermal compensation ensures consistent readings. Ambient 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket