ISM4319-M3-L44, 802.11 Module, STM32F103 (512K), Commercial Temp (UART, SPI, Internal Etch Antenna) Evaluation Board

Referenzdesign von: Inventek Systems

ISM4319-M3-L44, 802.11 Module, STM32F103 (512K), Commercial Temp (UART, SPI, Internal Etch Antenna) Evaluation Board
ISM4319-M3-L44, 802.11 Module, STM32F103 (512K), Commercial Temp (UART, SPI, Internal Etch Antenna) Evaluation Board. The Inventek ISM4319-M3x-L44 is an embedded (eS-WiFi) serial-to-WiFi wireless internet connectivity device. The Wi-Fi module hardware consists of an M3 Cortex host processor, integrated antenna (or optional ext. antenna) and Broadcom Wi-Fi device