EVK-TIT6443A, EVK-RHEA Evaluation Board based on CHT-TIT4750 High-Temperature Dual-Channel Isolated Transceiver
Referenzdesign von: CISSOID S.A
EVK-TIT6443A, EVK-RHEA Evaluation Board demonstrates the functionality of an isolated transmitter/receiver for 4 data channels: 2 transmit (Tx) plus 2 receive (Rx) lines. The board implements two instances of CHTRHEA, one for the primary side and one for the secondary side. The isolation is done by means of one pulse transformer on each data-line which provides outstanding reliability performance and ability to operate at high temperature