EVALSTPM32, Single-Phase Energy Metering Evaluation Board with shunt current sensor based on the STPM32
Referenzdesign von: STMicroelectronics
EVALSTPM32, Single-Phase Energy Metering Evaluation Board with shunt current sensor based on the STPM32. The STPM32 energy metering evaluation board is a class 0.2, single-phase meter with shunt current sensor for power line systems with Vnom= 140 to 300 V(RMS), Inom/Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 degree Celsius. Measured active/reactive power can be output from two programmable LEDs on the board