AS5600-SO_RD_ST, Reference Design based on Reference Design 12-bit Programmable Contactless Potentiometer
Referenzdesign von: ams OSRAM
AS5600-SO_RD_ST, Reference Design allows an easy and fast evaluation of the AS5600 rotary magnetic position sensor in the lab. Additionally it is possible to replace an existing potentiometer with the AS5600- SO_RD_ST. The module is fully assembled with and pcb including the AS5600 position sensor and its necessary external components. All relevant signals are available on a 7-way connector and can be easily wired to an existing application. Additionally there are tree-pin header to replace existing potentiometers. The AS5600 is a programmable Hall-based rotary magnetic position sensor with a high-resolution 12-bit analog or PWM output for contactless potentiometers. Based on planar Hall technology, this device measures the orthogonal component of the flux density (Bz) from an external magnet while rejecting stray magnetic fields