AS5245-DB, Demo Board for AS5245 Programmable Magnetic Rotary Encoder

Referenzdesign von: ams OSRAM

AS5245-DB, Demo Board for AS5245 Programmable Magnetic Rotary Encoder

AS5245-DB, Demo Board for the AS5245 is a contactless magnetic angle encoder for accurate measurement up to 360 degree and includes two AS5145 devices in a punched stacked leadframe. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879 degree = 4096 positions per revolution