AN1625: Application Circuit Using L6235 3-Phase Brushless DC Motor Driver
Referenzdesign von: STMicroelectronics
3-Phase Brushless DC Motor Driver Application Circuit. for small-motor applications many appliance designers favor modern three phase brushless DC motors be cause of the high efficiency (as great as 95%) and small size for a given delivered power. Designers have to handle control logic, torque and speed control, power-delivery issues and ensure safe operation in every load condition. The L6235 is a highly integrated, mixed-signal power IC that allows to easily design a complete motor control system for BLDC motor