Typical Application for TL431AI Adjustable Precision Shunt Regulator for Single-Supply Comparator with Temperature-Compensated Threshold
參考設計 屬於: NXP Semiconductors
Typical Application for TL431AI Adjustable Precision Shunt Regulator for Single-Supply Comparator with Temperature-Compensated Threshold. The TL431 and TL431A are 3-terminal adjustable shunt regulators with specified thermal stability over applicable automotive and commercial temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical output impedance of 0.2 ohm. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for zener diodes in many applications like on-board regulation, adjustable power supplies and switching power supplies