Typical Application for TA48025BF 1A 3-Terminal Low-Dropout Voltage Regulator
參考設計 屬於: Toshiba
Typical Application for TA48025BF 1A 3-Terminal Low-Dropout Voltage Regulator. The TA48xxxBF series consists of fixed-positive-output, low-dropout regulators with an output current of 1A (max) that utilize V-PNP transistors for the output stage. In response to the need for low-voltage and low-power dissipation devices for use in consumer electronics and industrial appliances, the series offers devices with low output voltages: 1.5V, 1.8V, 2.5V, 3.3V, 5V, 8V, 9V