Typical Application for SX8120 1V Motor/LED Control Timer for Start/stop a motor with a 30 seconds time-out. The SX8120/21 is a series of 1V motor/LED control timers. The SX8120/21 goes active on the press of a button. The output goes back to sleep on the next button press or after a preset time-out (15 sec or 30 sec on SX8120, 10 minutes or never on the SX8121). The time-out duration and the motor control polarity are pin-selected