Typical Application for SX8120 1V Motor/LED Control Timer for Start/stop a high current motor with 10 minutes time-out

參考設計 屬於: Semtech

Typical Application for SX8120 1V Motor/LED Control Timer for Start/stop a high current motor with 10 minutes time-out

Typical Application for SX8120 1V Motor/LED Control Timer for Start/stop a high current motor with 10 minutes time-out. The SX8120/21 is a series of 1V motor/LED control timers. The SX8120/21 goes active on the press of a button. The output goes back to sleep on the next button press or after a preset time-out (15 sec or 30 sec on SX8120, 10 minutes or never on the SX8121). The time-out duration and the motor control polarity are pin-selected

參考設計

我們使用cookie

我們使用cookie來個性化您的體驗並改善功能。點擊“接受所有”即表示您同意使用所有cookie。 cookies. 有關更多詳細信息,請參閱我們的隱私政策。