Typical Application for MCP1790 70mA, High Voltage Regulator
參考設計 屬於: Microchip Technology
Typical Application for MCP1790 70mA, High Voltage Regulator. The MCP1790 regulator provides up to 70 mA of current. The input operating voltage range is specified from 6.0V to 30V continuous, 48V absolute max, making it ideal for automotive and commercial 12/24 VDC systems