Typical Application for LTM8025 - 36V, 3A Step-Down module Converter
參考設計 屬於: Analog Devices
Typical Application for LTM8025 - 36V, 3A Step-Down module Converter. The LTM8025 is a 36VIN, 3A step down module converter. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8025 supports an output voltage range of 0.8V to 24V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design