Typical Application for LT8610 - 42V, 2.5A Synchronous Step-Down Regulator with 2.5 uA Quiescent Current

參考設計 屬於: Analog Devices

Typical Application for LT8610 - 42V, 2.5A Synchronous Step-Down Regulator with 2.5 uA Quiescent Current

Typical Application for LT8610 - 42V, 2.5A Synchronous Step-Down Regulator with 2.5 uA Quiescent Current. The LT8610 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5uA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability