Typical Application for LT1072CS8 5 to 12 V Boost Converter
參考設計 屬於: Analog Devices
Typical Application for the LT1072CS8 5 to 12 V Boost Converter. The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current