Typical Application for AP1084 5V Low-Dropout Positive Adjustable Regulator
參考設計 屬於: Diodes Incorporated
Typical Application for AP1084 5V Low-Dropout Positive Adjustable Regulator. The AP1084 is a low dropout positive adjustable or fixed-mode regulator with 5.0A output current capability. The product is specifically designed to provide well-regulated supply for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply. AP1084 is also well suited for other applications such as VGA cards