Typical Application for ADP1073, 1.5 to 5 V Step-Up Converter with Logic shut-down
參考設計 屬於: Analog Devices
Typical Application for ADP1073, 1.5 to 5 V Step-Up Converter with Logic shut-down. The ADP1073 is a family of switching regulators that operates from an input supply voltage of as little as 1.0 V. This extremely low input voltage allows the ADP1073 to be used in applications requiring use of a single cell battery as the primary power source