Typical Application Circuit for LH0070 Precision 10V Voltage Reference with Boosted Output Current with Current Limit
參考設計 屬於: Analog Devices
Typical Application Circuit for LH0070 Precision 10V Voltage Reference with Boosted Output Current with Current Limit. The LH0070 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection