Typical Application Circuit for AD8034ART-REEL High Speed Peak Detector with Limited Input Range

參考設計 屬於: Analog Devices

Typical Application Circuit for AD8034ART-REEL High Speed Peak Detector with Limited Input Range
Typical Application Circuit for AD8034ART-REEL High Speed Peak Detector with Limited Input Range. The AD8034 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8034 is a dual amplifier. The AD8034 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)