TWR-S08UNIV-DEMO, Tower System Development Module with TWR-S08DC-AC60 S08 MCU Daughter Card based on MC9S08AC60
參考設計 屬於: NXP Semiconductors
TWR-S08UNIV-DEMO, Tower System Module is a low-cost development platform for evaluating the MC9S08AC60 S08/RS08 MCUs in conjunction with the TWR-S08DC-AC60 daughter card. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards