TPS7A30-49EVM-567, Evaluation Module for TPS7A4901 Positive LDO Voltage Regulator
參考設計 屬於: Texas Instruments
TPS7A30-49EVM-567, Evaluation Module is a fully assembled and tested circuit for evaluating the TPS7A4901 low-dropout linear regulators in the DGN (3mm x 5mm MSOP-8) package. The TPS7A30-49EVM-567 includes two independent circuits with outputs of -15V and +15V, respectively. These independent circuits reside on the same module to facilitate evaluation of split rail applications