TPS62125EVM-044, Evaluation Board using TPS62125, 300-mA Buck Converter With Adjustable Enable Threshold and Hysteresis
參考設計 屬於: Texas Instruments
TPS62125EVM-044, Evaluation Board is designed to help the user easily evaluate the operation and functionality of the TPS62125. The EVM converts a 4-V to 17-V input voltage to a regulated 3.3-V output voltage that delivers 300 mA. The TPS62125 device contains an adjustable enable threshold and adjustable hysteresis feature. Thus, the input voltage at which the device enables and disables is fully programmable by the user. In the TPS62125EVM-044, the device is set to turn on at 6 V and turn off at 4 V