TIDA-00143, Automotive 60W Brushless DC (BLDC) Motor Drive Reference Design
參考設計 屬於: Texas Instruments
TIDA-00143, Reference Design is a BLDC Motor Controller and is designed to operate from a single 12V (nominal) power supply which can vary over a wide range of voltages as found in typical automotive applications. The board is designed to drive motors in the 60W range, which require currents of 5 Amps. The size and layout of the board is intended to facilitate evaluation of the drive electronics and firmware, with easy access to key signals on individual test points. Connection to a wide variety of motors is possible using either the 3-contact connector or by soldering motor phase wires to plated-through holes in the board