STEVAL-SPZB260V2, Evaluation Kit for the SPZB260C-PRO ZigBee Module based on STM32 MCU
參考設計 屬於: STMicroelectronics
STEVAL-SPZB260V2, Evaluation Kit of the SPZB260C-PRO ZigBee module that enables you to test ZigBee protocol feature capabilities and to prototype a coordinator, a router or an end device for your target ZigBee application. The main components integrated in the development board are a ZigBee radio communication module of the series SPZB260-PRO that is based on the EM260 network processor chipset and an STM32F103RET6 microprocessor. The SW in the evaluation kit includes the hardware abstraction layer and the microprocessor libraries, the Ember ZigBee serial protocol driver and a simple application implementing sensor and sink features for use in a typical remote monitoring scenario