STEVAL-MKI210V1K, iNemo Inertial Module Kit based on ISM330DHCX
參考設計 屬於: STMicroelectronics
STEVAL-MKI210V1, Evaluation Board has an embedded ISM330DHCX 3D accelerometer and 3D gyroscope sensor, which is connected through flat cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVALMKI109V3. The sensor is soldered precisely in the center of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. The STEVAL-MKIGIBV2 can be plugged into a standard DIL 24 socket. The kit provides the complete IIS3DWB pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line