STEVAL-ISA099V1, Demonstration Board using L7986, 3 A step-down switching in DFN10 package
參考設計 屬於: STMicroelectronics
STEVAL-ISA099V1, Demonstration Board using L7986, 3 A step-down switching in DFN10 package. The L7986 is a step-down regulator with a 3.7 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz