STEVAL-IHM025V1, Demonstration Board featuring the IGBT SLLIMM STGIPL14K60 1kW 3-Phase Motor Control
參考設計 屬於: STMicroelectronics
STEVAL-IHM025V1, Demonstration Board is an AC/DC inverter that generates a 3-phase waveform for driving three or 2-phase motors such as induction motors or PMSM motors up to 1000W, with or without sensors. The system represents a universal, fully evaluated and populated design consisting of a 3-phase inverter bridge based on the 600V IGBT SLLIMM (small low-loss intelligent molded module) in the SDIP 38L package mounted on a heatsink. The STGIPL14K60 integrates: high voltage, short-circuit rugged IGBT and high voltage gate drivers with advanced features like integrated Op-Amp suitable for advanced current sensing