STEVAL-IDB005V1, Bluetooth low energy Evaluation Board based on the BlueNRG-MS network processor
參考設計 屬於: STMicroelectronics
STEVAL-IDB005V1, Evaluation Platform based on BlueNRG-MS, a low power Bluetooth Smart IC, compliant with the Bluetooth 4.1 specifications and supporting both master and slave roles. The STEVAL-IDB005V1 is composed of an RF daughterboard and a microcontroller motherboard. The RF daughterboard features the BlueNRG-MS device, an SMA connector for an antenna or measuring instruments and an SPI connector for an external microcontroller. The motherboard is based on the STM32L, acting as external microcontroller driving the BlueNRG-MS device. A JTAG connector allows microcontroller firmware development