PMP9483, Triple Output Reference Design for Space Constrained Applications
參考設計 屬於: Texas Instruments
PMP9483, Triple Output Reference Design for Space Constrained Applications. The PMP9483 reference design is a very-tightly laid-out triple-output power supply design featuring the new LM43603 36-Volt, 3-Amp synchronous SIMPLE SWITCHER converter and two LMZ10501 Nano modules. The LM43603 is taking a wide input voltage of up to 36 Volts and converting it down to 5 Volts and then the LMZ10501s are converting that 5 Volts down to 1.8 Volts and 2.5 Volts, all in a very small overall solution size of 30mm x 20mm. This design is EMI CISPR22 Class B compliant