PMP8764, Primary-Side Regulated Flyback with 184-265VAC Input,(12V @ 3W)

參考設計 屬於: Texas Instruments

PMP8764, Primary-Side Regulated Flyback with 184-265VAC Input,(12V @ 3W)

PMP8764, Primary-Side Regulated Flyback with 184-265VAC Input,(12V @ 3W). PMP8764 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/250mA output from a 230VAC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency over 78%, no load losses are only 30mW. This circuit fits onto a 23mm x 37mm PCB