PMP7772, Non sync buck controller with 20 to 27V input and 4.5 to 17V @ 1.4A output

參考設計 屬於: Texas Instruments

PMP7772, Non sync buck controller with 20 to 27V input and 4.5 to 17V @ 1.4A output
PMP7772, a non sync buck regulator. It has an input of 20V to 27V and output of 4.5V to 17V @ 1.4A. LM5575 uses Emulated Current Mode control architecture which provides inherent line regulation, tight load transient response and ease of loop compensation without the usual limitation of low duty cycles associated with current mode regulators. It incorporates ADJ pin to smoothen the output voltage on the fly