OM13070, LPCXpresso 4337 Development Board for LPC43/43S00 and LPC18S00 family of Cortex-M MCUs
參考設計 屬於: NXP Semiconductors
OM13070, LPCXpresso4337 Development System for Cortex-M MCUs. The LPCXpresso 4337 board has been developed to enable evaluation of and prototyping with the LPC4300 family of MCUs and features the LPC4337 in its 100 PIN BGA package option. The LPCXpresso is a low-cost development platform supporting ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached SWD debugger. The LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production