NIOS-DEVKIT-1S10, Nios II Development Kit, Stratix Edition provides a hardware platform for developing embedded system based on Altera Stratix device
參考設計 屬於: Intel
NIOS-DEVKIT-1S10, Nios II Development Kit, Stratix Edition provides a hardware platform for developing embedded system based on Altera Stratix device. The Nios development board, features a Stratix EP1S10F780 device with 10,570 logic elements (LEs) and 920, 448 bits of on-chip memory. The Nios development board comes pre-programmed with a Nios II processor reference design. Hardware designers can use the reference design as an example of how to use the features of the Nios development board. Software designers can use the pre-programmed Nios II processor design on the board to begin prototyping software immediately