MTRCCBB5643L, Dual 3-Phase Sensorless BLDC Motor Control Development Kit with Qorivva MPC5643L MCU
參考設計 屬於: NXP Semiconductors
MTRCCBB5643L, Dual 3-Phase Sensorless BLDC Motor Control Development Kit with Qorivva MPC5643L MCU. The MTRCCBB5643L motor control development kit is ideal for sensorless applications requiring two BLDC motors, like HVAC or electric pumps. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit MPC5643L based controller board and a 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the BLDC motor control application and also takes advantage of the Automotive Math and Motor Control Library Set