MPC86XADS, XPC8xx Reference Board based on the XPC862T MPU PowerQUICC MPC8xx Processor
參考設計 屬於: NXP Semiconductors
MPC86XADS, XPC8xx Reference Board based on the XPC862T Processor. It contains operational, functional and general information about the ADS. The MPC86xADS is meant to serve as a platform for s/w and h/w development around the MPC86X family processors. Using its on-board resources and its associated debugger, a developer is able to download his code, run it, set break-points, display memory and registers and connect his own proprietary h/w via the expansion connectors, to be incorporated to a desired system with the MPC86x processor