MAXQ615-KIT#, Evaluation Kit for the MAXQ615 16-Bit MAXQ Microcontroller with Hardware Multiplier

參考設計 屬於: Analog Devices

MAXQ615-KIT#, Evaluation Kit for the MAXQ615 16-Bit MAXQ Microcontroller with Hardware Multiplier

MAXQ615-KIT#, Evaluation Kit (EV kit) provides a proven platform for conveniently evaluating the capabilities of the MAXQ615 low-power, 16-bit, RISC microcontroller targeted for battery-powered applications. The EV kit includes a MAXQ615 EV kit board, example software, USB-to-JTAG interface board, 10-pin JTAG interface cable and a standard A-to-mini-B USB cable for connecting to a personal computer. The EV kit board, which provides pin headers providing access to the processor I/O port pins, a 5V power-supply input, pushbutton switches for user input, and an on-board SPI ADC and I2C temperature sensor for demonstration purposes. The EV kit provides a complete, functional system ideal for developing and debugging applications as well as evaluating the overall capabilities of the MAXQ615 RISC processor