MAX98356EVKIT#, Evaluation Kit for the MAX98356 PDM Input Class-D Audio Power Amplifier
參考設計 屬於: Analog Devices
MAX98356EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX98356 PDM digital input Class-D power amplifier. The EV kit operates from a single 2.5V to 5.5V DC power supply and is capable of delivering 3.2W into a 4-ohm load. The device outputs can be connected directly to a speaker load for filterless applications. However, a filter can be added to ease evaluation