MAX77752EVKIT#, Evaluation Kit for the MAX77752 Multichannel Integrated Power Management IC
參考設計 屬於: Analog Devices
MAX77752EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the highly integrated MAX77752 PMIC. The MAX77752 comprises three buck converters, a low dropout linear regulator, two external regulators enable outputs, two dedicated load switch controllers and an inrush-current limiter which can be configured as a third load switch controller using OTP. The EV kit also includes a MAXQ2000 microcontroller command module that provides the I2C interface to control power sequence, inrush current, individual output on/off, and setting regulator output voltage