MAX5216LPT#, Evaluation Kit for Reference Design of 4-20mA Loop-Powered Transmitter Using MAX5216 16-Bit, Low-Power, Buffered Output, Rail-to-Rail DAC with SPI Interface
參考設計 屬於: Analog Devices
MAX5216LPT#, Evaluation Kit (EV kit) enables evaluation of the loop-powered 4-20mA current-loop transmitter with the fault current-limiting capabilities and Highway Addressable Remote Transducer (HART) modem input/output ready, which utilizes the MAX5216 single-channel, low-power, buffered-output, 3-wire SPI interface 16-bit DAC, the MAX6133 3ppm/degree-C, low-power voltage reference, the MAX9620 single-channel, zero-drift, high-efficiency op amp with RRIO, and the MAX15007 40V, ultra-low quiescent current LDO