MAX32625MBED# ARM mbed Enabled Development Platform for MAX32625 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller (MCU)

參考設計 屬於: Analog Devices

MAX32625MBED# ARM mbed Enabled Development Platform for MAX32625 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller (MCU)
MAX32625MBED# ARM mbed Enabled Development provides a convenient platform for evaluating the capabilities of the MAX32625 microcontroller. The MAX32625MBED also provides a complete, functional system ideal for developing and debugging applications. The MAX32625MBED includes a MAX32625 ARM Cortex-M4 microcontroller with FPU, prototyping area with adjacent access to precision analog front end (AFE) connections, I/O access through Arduino-compatible connectors, additional I/O access through 100mil x 100mil headers, USB interface and other general-purpose I/O devices